Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay M64Y104KB40

Res Cermet Trimmer 100K Ohm 10% Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M64Y104KB40.

IHS

Datasheet5 pages8 years ago

Farnell

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-7.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Cermet trimmer potentiometer, 21 turns, 100 kΩ, 0.5 W, THT, on top, T93YA 100K 10%
Res Cermet Trimmer 100K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296Y-1-104LF
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, lateral, 3296X-1-104LF
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296W-1-104LF

Descriptions

Descriptions of Vishay M64Y104KB40 provided by its distributors.

Res Cermet Trimmer 100K Ohm 10% Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Multi-Turn Cermet Potentiometer 100kOhm linear 500mW ±10%
RESISTOR, TRIMMER, CERMET, 21 TURN(S), 0.5 W, 100000 ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
TRIMMER, +/- 10%, 1000 VAC (SEALEVEL), 400 VAC (80,000 FEET), 0.50 W @85... C
TRIMMER, 24 TURN 100K; Track Resistance:100kohm; No. of Turns:21; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (18-Jun-2012); Adjustment ;RoHS Compliant: Yes
TRIMMER, 24 TURN 100K; Track Resistance:100kohm; No. of Turns:21; Resistance Tolerance:± 10%; Series:64Y; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Mounting Type:Through Hole; SVHC:No SVHC; Resistor Element Type:Variable Rotary Cermet; Adjustment Type:Top; Approval Category:MIL-R-22097; Case Style:PCB Mount; Contact Resistance Variation +:2%; Dielectric Strength, VAC:1000V; End Resistance:1ohm; External Length / Height:9.91mm; Full Power Rating Temperature:70°C; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:1000V; Resistance:100kohm; Temperature Coeff. -:100ppm/°C; Tempperature Coeff. +:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating:300V dc; Voltage Rating DC:300V; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.25mm; Resistor Case Style:PCB Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric