Vishay LTO030F10001FTE3

Res Thick Film 10K Ohm 1% 30W ±150ppm/C Molded TO-220 RDL Tube
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO030F10001FTE3.

IHS

Datasheet5 pages4 years ago

TME

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-11.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 10kOhm ±150ppm/C
10 kOhms 5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film
TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 50W 10kOhm ±150ppm/C
LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 10KOHMS +/-5% 50W +/-150PPM/DEGC
TE Connectivity / AMP1623776-4
Chip Resistor 10kΩ ±5% 5W ±100ppm/°C TO-220 TH 12.7mm × 2.54mm × 25.4mm
10KΩ ±5% 50W ±100ppm/℃ TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm

Descriptions

Descriptions of Vishay LTO030F10001FTE3 provided by its distributors.

Res Thick Film 10K Ohm 1% 30W ±150ppm/C Molded TO-220 RDL Tube
LTO30 SERIES TO-220 RADIAL THICK FILM RESISTOR 10KOHMS +/-1% 30W +/-150PPM/DEGC
LTO30 Series AEC-Q200 Thick Film Power Resistor, TO-220, 30W, 10 KOhm ±1%
Fixed Resistor, Metal Glaze/thick Film, 30W, 10000ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, 30W 10K 1%; Power Rating:30W; Resistance:10kohm; Tolerance, Resistance:± 1%; Series:LTO; Operating Temperature Range:-55°C to +150°C; Resistor Element Type:Thick Film; Voltage, Rating:250V; Temperature Coefficient:± 150ppm/°C; Case Style:Radial; External Length / Height:16.2mm; Temp, Coeff, +:150ppm/°C; Temp, Coeff, -:150ppm/°C; Tolerance, +:1%; Tolerance, -:1%; External Depth:3.2mm; Temp, Op. Max:150°C; Temp, Op. Min:-55°C; Width, External:10.4mm; Dielectric Strength, VAC:1500V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric