Vishay ISC1812ES100K

Ind Chip Shielded/Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 279mA 1812 T/R
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ISC1812ES100K.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.61%

CAD Models

Download Vishay ISC1812ES100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.66
$ 0.66
Stock
89,058
67,552
67,552
Authorized Distributors
6
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
10 %
10 %
10 %
Current Rating
279 mA
279 mA
279 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
900 mΩ
900 mΩ
900 mΩ
Q Factor
50
50
50
Test Frequency
2.52 MHz
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENCB2012T100KRV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.3A 0.65Ohm DCR 0805 Automotive T/R
TAIYO YUDENCB2012T100KV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.3A 0.91Ohm DCR 0805 Automotive T/R
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 360mA 1.32Ohm DCR 1008 Blister T/R
TAIYO YUDENCBC2016T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.35A 1.066Ohm DCR 0806 T/R
Ind General Purpose Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1812 T/R
AISM Series 1812 10 uH 250 mA ±10% 1.6 Ohm DCR SMT Wirewound Inductor

Descriptions

Descriptions of Vishay ISC1812ES100K provided by its distributors.

Ind Chip Shielded/Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 279mA 1812 T/R
Ferrite Bead 279mA 50Ω@2.52MHz 10μH 900mΩ ±10% 1812 SMD 4.5mm × 3.2mm × 3.4mm
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, 1812
POWER INDUCTOR 10UH 279MA 10% 25MHZ; Pro; POWER INDUCTOR 10UH 279MA 10% 25MHZ; Product Range:VISHAY DALE - ISC-1812 Series SMD Moulded Shielded Inductors; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:0.9ohm; Q Factor:50; DC Current Rating:279mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISC1812ES100K.