Vishay IRLZ24LPBF

Trans MOSFET N-CH 60V 17A 3-Pin(3+Tab) TO-220AB
$ 0.674
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLZ24LPBF.

IHS

Datasheet14 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay IRLZ24LPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Trans MOSFET N-CH 60V 13.6A 3-Pin(3+Tab) I2PAK Rail
InfineonIRFZ24NLPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-262 package
Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) I2PAK Rail
N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, I2PAK
MOSFET N-CH 60V 50A TO262-3 / N-Channel 60 V 50A (Tc) 79W (Tc) Through Hole PG-TO262-3-1
OptiMOS™3 Power-Transistor Features for sync. rectification, drives and dc/dc SMPS

Descriptions

Descriptions of Vishay IRLZ24LPBF provided by its distributors.

Trans MOSFET N-CH 60V 17A 3-Pin(3+Tab) TO-220AB
MOSFET, N CH, 60V, 0.1OHM, 17A, TO-262
Power Field-Effect Transistor, 17A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
NCHAN, SMD-220, 60V, 17A IRLZ24LPBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric