What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IRLR120TRRPBF

IRLR120 Series 100 V 7.7 A 0.27 Ohm Single N-Channel MOSFET - TO-252-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLR120TRRPBF.

IHS

Datasheet13 pages4 years ago

Newark

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.534
$ 0.534
Stock
100,165
333,427
333,427
Authorized Distributors
0
3
3
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
TO-252-3
DPAK
DPAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
7.7 A
7.7 A
7.7 A
Threshold Voltage
-
-
-
Rds On Max
270 mΩ
270 mΩ
270 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
10 V
Power Dissipation
-
2.5 W
2.5 W
Input Capacitance
490 pF
490 pF
490 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-10
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Power Field-Effect Transistor, 9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
InfineonIRFR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;D-Pak (TO-252AA);PD 48W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;D-Pak (TO-252AA);PD 48W
InfineonIRFR120ZPBF
Single N-Channel 100 V 190 mOhm 6.9 nC HEXFET® Power Mosfet - TO-252AA
Diodes Inc.DMP10H400SK3-13
Single P-Channel 100 V 300 mOhm 8.4 nC 42 W Silicon SMT Mosfet - TO-252-3
N-Channel Logic Level UltraFET Power MOSFET 100V, 10A, 165mΩ

Descriptions

Descriptions of Vishay IRLR120TRRPBF provided by its distributors.

IRLR120 Series 100 V 7.7 A 0.27 Ohm Single N-Channel MOSFET - TO-252-3
LOGIC MOSFET N-CHANNEL 100V
MOSFET N-CH 100V 7.7A DPAK
Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
TO-252-3 MOSFETs ROHS
N-CH SINGLE 100V TO252
100V N-CH HEXFET D-PAK
NCHAN IRLR120TRRPBF
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:7.7A; On Resistance, Rds(on):270mohm; Rds(on) Test Voltage, Vgs:5V; Package/Case:DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric