Vishay IRLR014TRLPBF

Trans Mosfet N-ch 60V 7.7A 3-PIN (2+TAB) Dpak
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLR014TRLPBF.

IHS

Datasheet13 pages4 years ago

CAD Models

Download Vishay IRLR014TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.781
$ 0.781
Stock
108,261
338,534
338,534
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
DPAK
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
7.7 A
7.7 A
7.7 A
Threshold Voltage
-
-
-
Rds On Max
200 mΩ
200 mΩ
200 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
10 V
Power Dissipation
-
2.5 W
2.5 W
Input Capacitance
400 pF
400 pF
400 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTD15P6F6AG
MOSFET Automotive-grade P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power
Diodes Inc.DMN6068LK3-13
Power MOSFET, N Channel, 60 V, 8.5 A, 68 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
Diodes Inc.ZXMN6A08KTC
Single N-Channel 60 V 0.15 Ohm 3.8 nC 8.94 mW Silicon SMT Mosfet - TO-252-3
InfineonAUIRLR014N
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
International RectifierAUIRLR014NTRL
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
MOSFET N-CH 50V 8.2A DPAK

Descriptions

Descriptions of Vishay IRLR014TRLPBF provided by its distributors.

TRANS MOSFET N-CH 60V 7.7A 3-PIN (2+TAB) DPAK
LOGIC MOSFET N-CHANNEL 60V
Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
TO-252-3 MOSFETs ROHS
N-CH SINGLE 60V TO252
NCHAN IRLR014TRLPBF
TO252 N CHAN 60V

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric