What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRLR014N

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS

$ 2.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLR014N.

Upverter

Datasheet10 pages10 years ago

IHS

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-10
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-01-31
LTD Date2021-07-31

Related Parts

N-Channel Logic Level UltraFET Power MOSFET 60V, 11A, 107mΩ
Tube Surface Mount N-Channel Single Mosfet Transistor 11A Tc 11A 38W 39ns
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -11A;D-Pak (TO-252AA);PD 38W
InfineonIRFR9024NPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -11A;D-Pak (TO-252AA);PD 38W
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -11A;D-Pak (TO-252AA);PD 38W
Trans MOSFET N-CH 60V 12A 3-Pin (2+Tab) TO-252AA T/R

Descriptions

Descriptions of Infineon AUIRLR014N provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
MOSFET N-CH 55V 10A DPAK N-Channel 55 V 10A (Tc) 28W (Tc) Surface Mount TO-252AA (DPAK)
Trans MOSFET N-CH 55V 10A Automotive 3-Pin(2+Tab) DPAK Tube
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, N CH, 55V, 10A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.14ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:28W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252AA; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRLR014N.
  • IRFAUIRLR014N
  • SP001518258