STMicroelectronics STD15P6F6AG

MOSFET Automotive-grade P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD15P6F6AG.

Future Electronics

Datasheet15 pages11 years ago

Inventory History

3 month trend:
+1.91%

CAD Models

Download STMicroelectronics STD15P6F6AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 60V 12A 3-Pin (2+Tab) TO-252AA T/R
PWR MOS 60V/12A/0.150 OHM N-CH LOGIC-LVL ESD RATED TO-252A
11A, 60V, 0.107 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 60V 12A DPAK
Trans MOSFET N-CH 60V 12A 3-Pin(2+Tab) DPAK
N-Channel Logic Level UltraFET Power MOSFET 60V, 11A, 107mΩ
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -11A;D-Pak (TO-252AA);PD 38W

Descriptions

Descriptions of STMicroelectronics STD15P6F6AG provided by its distributors.

MOSFET Automotive-grade P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power
Trans MOSFET P-CH 60V 10A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
P-Channel MOSFET, -60V, -10A, 0.13 Ohm, DPAK
MOSFETs; STD15P6F6AG; STMICROELECTRONICS; -60 V; -10 A; 35 W
Automotive Power Discrete, -60V, -10A, DPAK, Tape and Reel
STMicroelectronics SCT
MOSFET, AECQ101, P-CH, -60V, -10A, TO252;
Power Field-Effect Transistor, 10A I(D), 60V, 0.16ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
35W(Tc) 20V 4V@ 250µA 6.4nC@ 10 V 1individualPChannel 60V 160mΩ@ 5A,10V 10A 340pF@48V TO-252 SMD mount 2.63mm(height)
MOSFET, AECQ101, P-CH, -60V, -10A, TO252; Transistor Polarity:P Channel; Continuous Drain Current Id:-10A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.13ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vg

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics