Vishay IRFR010TRLPBF

Mosfet N-ch 50V 8.2A Dpak
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR010TRLPBF.

IHS

Datasheet11 pages5 years ago

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.682
Stock
245,307
148,773
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
Drain to Source Voltage (Vds)
50 V
50 V
Continuous Drain Current (ID)
8.2 A
8.2 A
Threshold Voltage
-
-
Rds On Max
200 mΩ
200 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
25 W
Input Capacitance
250 pF
250 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonAUIRLR014N
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
International RectifierAUIRLR014NTRL
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Diodes Inc.DMP4051LK3-13
P Channel 40 V 51 mO 8.9 W 14 nC Surface Mount Power MosFet - TO-252 (DPAK)
Diodes Inc.DMN6068LK3-13
Power MOSFET, N Channel, 60 V, 8.5 A, 68 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
Diodes Inc.DMP4025LK3-13
DiodesZetex P-Ch MOSFET, Vds=40V, 8.6A, DPAK (TO-252), SMD, 3-Pin
STMicroelectronicsSTD15P6F6AG
MOSFET Automotive-grade P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power

Descriptions

Descriptions of Vishay IRFR010TRLPBF provided by its distributors.

MOSFET N-CH 50V 8.2A DPAK
Power Field-Effect Transistor, 8.2A I(D), 50V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET N-CHANNEL 60V
TO-252-3 MOSFETs ROHS
N-CH SINGLE 60V TO252
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:50V; Continuous Drain Current, Id:8.2A; On Resistance, Rds(on):200mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric