Vishay IRLR014

Trans MOSFET N-CH 60V 7.7A 3-Pin(2+Tab) DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLR014.

Newark

Datasheet11 pages14 years ago
Datasheet11 pages9 years ago
Datasheet11 pages11 years ago
Datasheet11 pages13 years ago

IHS

CAD Models

Download Vishay IRLR014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.781
$ 0.781
Stock
149,467
287,562
287,562
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
DPAK
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
7.7 A
7.7 A
7.7 A
Threshold Voltage
-
-
-
Rds On Max
200 mΩ
200 mΩ
200 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
10 V
Power Dissipation
-
2.5 W
2.5 W
Input Capacitance
400 pF
400 pF
400 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

TRANS MOSFET N-CH 60V 7.7A 3-PIN (2+TAB) DPAK
STMicroelectronicsSTD15P6F6AG
MOSFET Automotive-grade P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power
Diodes Inc.DMN6068LK3-13
Power MOSFET, N Channel, 60 V, 8.5 A, 68 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
Diodes Inc.ZXMN6A08KTC
Single N-Channel 60 V 0.15 Ohm 3.8 nC 8.94 mW Silicon SMT Mosfet - TO-252-3
International RectifierAUIRLR014NTRL
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
MOSFET N-CH 50V 8.2A DPAK

Descriptions

Descriptions of Vishay IRLR014 provided by its distributors.

Trans MOSFET N-CH 60V 7.7A 3-Pin(2+Tab) DPAK
N Channel Mosfet, 60V, 7.7A, D-Pak
Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric