Vishay IRLD014PBF

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - HVMDIP-4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLD014PBF.

Farnell

Datasheet8 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

CAD Models

Download Vishay IRLD014PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - HVMDIP-4
Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - HVMDIP-4
Single N-Channel 60 V 0.1 Ohms Through Hole Power Mosfet - HVMDIP-4
onsemiFAN7530N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP

Descriptions

Descriptions of Vishay IRLD014PBF provided by its distributors.

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - HVMDIP-4
MOSFET N-CH 60V 1.7A 4-DIP | Siliconix / Vishay IRLD014PBF
N Channel Mosfet, 60V, 1.7A, Hd-1; Transistor Polarity:n Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:1.7A; On Resistance Rds(On):0.2Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:5V Rohs Compliant: No
MOSFET, N, LOGIC, DIL; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:1.7A; Resistance, Rds On:0.2ohm; Voltage, Vgs Rds on Measurement:5V; Voltage, Vgs th Typ:2V; Case Style:DIP; Termination Type:Through Hole; Current, Idm Pulse:14A; Lead Spacing:2.54mm; No. of Pins:4; Power Dissipation:1W; Power, Pd:1W; Row Pitch:7.62mm; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Transistors, No. of:1; Voltage, Vds Max:60V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLD014PBF.