onsemi FAN7530N

PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7530N.

IHS

Datasheet20 pages19 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-10-19
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2012-08-27
LTD Date2013-02-27

Related Parts

Single P-Channel 100 V 0.6 Ohms Through Hole Power Mosfet - HVMDIP-4
Power MOSFET, N Channel, 100 V, 1 A, 540 MilliOhms, HVMDIP, 4 Pins, Through Hole
Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - HVMDIP-4

Descriptions

Descriptions of onsemi FAN7530N provided by its distributors.

PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
Power Factor Correction Controller 0.04mA 8-Pin PDIP Rail
Power Factor Controller, Voltage-mode, 0.5A, PDIP8
12V 22V DIP-8 Through hole mounting
IC PFC CTRLR CRM/TRANSITION 8DIP
IC, CONTROLLER, PFC CRM, DIP8, 7530; No. of Outputs:1; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:7530; Input Voltage Max:6V; Output Current Max:500mA; Output Voltage Max:14.5V; Package / Case:DIP; Supply Voltage Max:24V; Supply Voltage Min:20V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd