Vishay IRFD014PBF

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - HVMDIP-4
$ 0.256
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFD014PBF.

Farnell

Datasheet9 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

CAD Models

Download Vishay IRFD014PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-11-18
LTD Date2025-05-18

Related Parts

Single N-Channel 60 V 0.1 Ohms Through Hole Power Mosfet - HVMDIP-4
Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - HVMDIP-4
Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - HVMDIP-4
onsemiFAN7530N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP

Descriptions

Descriptions of Vishay IRFD014PBF provided by its distributors.

Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - HVMDIP-4
IRFD014PBF N-CHANNEL MOSFET TRANSISTOR, 1.7 A, 60 V, 4-PIN HVMDIP
MOSFET Operating temperature: -55...175 °C Housing type: HEXDIP Polarity: N Power dissipation: 1.3 W
Trans MOSFET N-CH 60V 1.7A 4-Pin HVMDIP
N Channel Mosfet, 60V, 1.7A, Hd-1; Transistor Polarity:n Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:1.7A; On Resistance Rds(On):0.2Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFD014PBF.