Vishay IRL640SPBF

Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRL640SPBF.

Upverter

Datasheet10 pages3 years ago

Newark

IHS

Farnell

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRL640SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 21 A, 140 mΩ, D2PAK
N-Channel Power MOSFET, QFET®, 200 V, 19.4 A, 150 mΩ, D2PAK
N-Channel Power MOSFET, QFET®, 200 V, 19 A, 170 mΩ, D2PAK
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55

Descriptions

Descriptions of Vishay IRL640SPBF provided by its distributors.

Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 200V 17A 3-Pin(2+Tab) D2PAK
Vishay N-Ch Enh MOSFET Vds=200V 17A D2PAK (TO-263) SMD 3-Pin
POWER MOSFET Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N Channel Mosfet, 200V, 17A Smd-220; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:17A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:5V; Gate Source Threshold Voltage Max:2V Rohs Compliant: No |Vishay IRL640SPBF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRL640SPBF.