onsemi FQD12N20LTM

N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 9.0 A, 280 mΩ, DPAK
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD12N20LTM.

Newark

Datasheet0 pages0 years ago
Datasheet8 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+2.13%

CAD Models

Download onsemi FQD12N20LTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 7.6 A, 380 mΩ, DPAK
N-Channel Power MOSFET, QFET®, 200 V, 9.0 A, 280 mΩ, DPAK
Transistor MOSFET N-CH 200V 4.8A 3-Pin (2+Tab) DPAK
N-Channel Power MOSFET,UniFETTM, Logic Level, 200 V, 7.6 A, 360 mΩ, DPAK
Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi FQD12N20LTM provided by its distributors.

N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 9.0 A, 280 mΩ, DPAK
Single N-Channel 200 V 0.32 Ohm 21 nC 2.5 W DMOS SMT Mosfet - TO-252-3
onsemi N-Ch Enhancement MOSFET QFET Series, Vds=200V, 9A, DPAK (TO-252), SMD, 3-Pin
Power Field-Effect Transistor, 9A I(D), 200V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 200V, 9A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 9A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.22ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 2.5W; Transistor Case Style: TO-252AA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd