Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFR214PBF

Single-Gate MOSFET Transistors N-Chan 250V 2.2 Amp
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR214PBF.

IHS

Datasheet13 pages4 years ago

Newark

Farnell

iiiC

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.557
Stock
242,148
328,826
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
250 V
250 V
Continuous Drain Current (ID)
2.2 A
2.2 A
Threshold Voltage
4 V
-
Rds On Max
2 Ω
2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
140 pF
140 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-11-04
LTD Date2025-05-04

Related Parts

MOSFET, POWER, N-CH, VDSS 200V, RDS(ON) 1.5 OHMS, ID 2.6A, TO-252AA, PD 25W, VGS +/-20V
Trans MOSFET N-CH 250V 2.2A 3-Pin(2+Tab) DPAK T/R
Single N-Channel 250 V 7.5 mOhms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of Vishay IRFR214PBF provided by its distributors.

Single-Gate MOSFET Transistors N-Chan 250V 2.2 Amp
250V SINGLE N-CHANNEL HEXFET POWER MOSFET IN A D-PAK PACKAGE
Trans MOSFET N-CH 250V 2.2A 3-Pin(2+Tab) DPAK
Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
ER - Pwr MOSFET, 250V Single N
RS APAC
NCHAN, TO-252AA, 250V IRFR214PBF
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:2.2A; Drain Source Voltage Vds:250V; On Resistance Rds(on):2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Current Id Max:2.2A; Package / Case:DPAK; Power Dissipation Pd:2.5W; Termination Type:SMD; Voltage Vds Typ:250V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric