Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFR014TRPBF

Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - TO-252
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR014TRPBF.

Farnell

Datasheet13 pages4 years ago

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+45.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 60 V 0.2 Ohm 11 W Surface Mount Power Mosfet - TO-252-3
N-Channel Power MOSFET, QFET®, 60 V, 10 A, 140 mΩ, DPAK
STMicroelectronicsSTD10P6F6
P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power MOSFET in DPAK package
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 9A Ta 9A 28.8W 23ns
TRANSISTOR, P-CHANNEL, QFET MOSFET, -60V, -9.4A, 185 MOHM, -55 TO 150C, D2PAK
Trans MOSFET N-CH 50V 8.2A 3-Pin(2+Tab) DPAK

Descriptions

Descriptions of Vishay IRFR014TRPBF provided by its distributors.

Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - TO-252
IRFR014TRPBF N-CHANNEL MOSFET TRANSISTOR, 7.7 A, 60 V, 3-PIN DPAK
Power MOSFET Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:7.7A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:25W; No. Of Pins:3Pins Rohs Compliant: No |Vishay IRFR014TRPBF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR014TRPBF.