Vishay IRFPE50PBF

Single N-Channel 800 V 1.2 Ohms Flange Mount Power Mosfet - TO-247AC
$ 3.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFPE50PBF.

IHS

Datasheet11 pages4 years ago
Datasheet9 pages14 years ago

element14 APAC

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+27.52%

CAD Models

Download Vishay IRFPE50PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 900 V 1.6 Ohms Flange Mount Power Mosfet - TO-247AC
IRFPG50PBF N-CHANNEL MOSFET TRANSISTOR, 6.1 A, 1000 V, 3-PIN TO-247AC
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-247
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-247
STMicroelectronicsSTW23N80K5
N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-247 package

Descriptions

Descriptions of Vishay IRFPE50PBF provided by its distributors.

Single N-Channel 800 V 1.2 Ohms Flange Mount Power Mosfet - TO-247AC
IRFPE50PBF N-CHANNEL MOSFET TRANSISTOR, 7.8 A, 800 V, 3-PIN TO-247AC
Power Field-Effect Transistor, 7.8A I(D), 800V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, 800V, 7.8A, TO-247AC; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:800V; Current, Id Cont:7.8A; Resistance, Rds On:1.2ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-247AC; Termination Type:Through Hole; Current, Idm Pulse:32.4A; Lead Spacing:5.45mm; No. of Pins:3; Power Dissipation:190W; Power, Pd:180W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:0.65°C/W; Transistors, No. of:1; Voltage, Vds:800V; Voltage, Vds Max:800V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPE50PBF.