Vishay IRFPG50PBF

IRFPG50PBF N-channel Mosfet Transistor, 6.1 A, 1000 V, 3-PIN TO-247AC
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFPG50PBF.

Upverter

Datasheet11 pages3 years ago
Technical Drawing3 pages31 years ago

Newark

IHS

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.54%

CAD Models

Download Vishay IRFPG50PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 900 V 1.6 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 800 V 1.2 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 900 V 2.5 Ohms Flange Mount Power Mosfet - TO-247AC
STMicroelectronicsSTW7N105K5
Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTW10N105K5
Power Field-Effect Transistor, 6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTW23N85K5
N-channel 850 V, 0.2 Ohm typ., 19 A MDmesh K5 Power MOSFET in a TO-247 package

Descriptions

Descriptions of Vishay IRFPG50PBF provided by its distributors.

IRFPG50PBF N-CHANNEL MOSFET TRANSISTOR, 6.1 A, 1000 V, 3-PIN TO-247AC
Trans MOSFET N-CH 1KV 6.1A 3-Pin(3+Tab) TO-247AC / MOSFET N-CH 1000V 6.1A TO-247AC
Power Field-Effect Transistor, 6.1A I(D), 1000V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, 1000V, 6.1A, TO-247AC; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:1000V; Current, Id Cont:6A; Resistance, Rds On:2ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-247AC; Termination Type:Through Hole; Current, Idm Pulse:24A; Lead Spacing:5.45mm; No. of Pins:3; Power Dissipation:180W; Power, Pd:180W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:0.65°C/W; Transistors, No. of:1; Voltage, Vds:1000V; Voltage, Vds Max:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPG50PBF.