Vishay IRFPC60LCPBF

Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFPC60LCPBF.

IHS

Datasheet11 pages4 years ago
Datasheet9 pages14 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
+5.45%

CAD Models

Download Vishay IRFPC60LCPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 500 V 0.27 Ohms Flange Mount Power Mosfet - TO-247
MOSFET, N-Ch, 500V, 20A, 270mΩ@12A,10V, 3.1nF@25V, 105nC@10V, 280W(Tc), TO-247AC, TH, 20.7mm H
Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Vishay IRFPC60LCPBF provided by its distributors.

Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247
POWER MOSFET Power Field-Effect Transistor, 16A I(D), 600V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N TO-247AC 600V 16A; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:600V; On Resistance Rds(on):400mohm; Power Dissipation Pd:280W; Transistor Case Style:TO-247AC; No. of Pins:3; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.45°C/W; Lead Spacing:5.45mm; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Pd:280W; Power Dissipation Pd:280W; Pulse Current Idm:64A; Voltage Vds:600V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric