Vishay IRFP460PBF

Mosfet Transistor, N Channel, 20 A, 500 V, 270 Mohm, 10 V, 4 V Rohs Compliant: Yes
$ 3.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP460PBF.

Newark

Datasheet11 pages4 years ago
Datasheet9 pages12 years ago
Datasheet9 pages11 years ago

element14 APAC

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.80%

CAD Models

Download Vishay IRFP460PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.473
$ 5.98
Stock
2,236,781
75,745
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Case/Package
TO-247
-
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
4 V
-
Rds On Max
270 mΩ
270 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
280 W
260 W
Input Capacitance
4.2 nF
4.2 nF

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single N-Channel 400 V 0.2 Ohms Flange Mount Power Mosfet - TO-247AC
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AC
Single N-Channel 500 V 0.27 Ohms Flange Mount Power Mosfet - TO-247

Descriptions

Descriptions of Vishay IRFP460PBF provided by its distributors.

Mosfet Transistor, N Channel, 20 A, 500 V, 270 Mohm, 10 V, 4 V Rohs Compliant: Yes
Power MOSFET, N Channel, 500 V, 20 A, 0.27 ohm, TO-247AC, Through Hole
Power Field-Effect Transistor, 20A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 460 PBF
  • IRFP460 PBF
  • IRFP460-PBF
  • IRFP460PBF.
  • IRFP460PBF_