Vishay IRFP460BPBF

Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP460BPBF.

Farnell

Datasheet10 pages6 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRFP460BPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.03
Stock
141,916
13,037
Authorized Distributors
0
1
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
4 V
2 V
Rds On Max
250 mΩ
250 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
278 W
278 W
Input Capacitance
3.094 nF
3.094 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single N-Channel 500 V 0.23 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 400 V 0.2 Ohms Flange Mount Power Mosfet - TO-247AC
Trans MOSFET N-CH 500V 19A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of Vishay IRFP460BPBF provided by its distributors.

Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AC
Power Field-Effect Transistor, 20A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N-CH, 500V, 20A, TO-247AC; Transistor Polarity: N Channel; Continuous Drain Current Id: 20A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.2ohm; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric