Vishay IRFP360PBF

Single N-Channel 400 V 0.2 Ohms Flange Mount Power Mosfet - TO-247AC
$ 2.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP360PBF.

Farnell

Datasheet10 pages4 years ago
Datasheet9 pages10 years ago

Arrow Electronics

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.98%

CAD Models

Download Vishay IRFP360PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 400 V 0.2 Ohms Flange Mount Power Mosfet - TO-247AC
Mosfet Transistor, N Channel, 20 A, 500 V, 270 Mohm, 10 V, 4 V Rohs Compliant: Yes
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of Vishay IRFP360PBF provided by its distributors.

Single N-Channel 400 V 0.2 Ohms Flange Mount Power Mosfet - TO-247AC
Single-Gate MOSFET Transistors N-Chan 400V 23 Amp
MOSFET N-CH 400V 23A TO-247AC | Siliconix / Vishay IRFP360PBF
400V SINGLE N-CHANNEL HEXFET POWER MOSFET IN A SO-8 PACK<AZ
MOSFET Devices; VISHAY; IRFP360PBF; 400 V; 23 A; 20 V; 280 W
Mosfet N-Channel 400V Rohs Compliant: No
400V 23A N-Channel MOSFET TO-247 200mR Rds(on)
N-Ch 400V 23A 280W 0,2R TO247AC
Vishay NChannel EnhancedMOSTube, Vds=400 V, 23 A, TO-247ACencapsulation, Through hole mounting, 3Pin
Power Field-Effect Transistor, 23A I(D), 400V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
NCHAN, TO-247AC, 400V IRFP360PBF
MOSFET, N, 400V, 23A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:23A; Drain Source Voltage Vds:400V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:23A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.45°C/W; Lead Spacing:5.45mm; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Pd:250W; Power Dissipation Pd:250W; Pulse Current Idm:92A; Termination Type:Through Hole; Voltage Vds Typ:400V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP360PBF.