Littelfuse IRFP460

PowerMOS transistors Avalanche energy rated | MOSFET N-CH 500V 20A TO-247AD
$ 5.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IRFP460.

IHS

Datasheet4 pages26 years ago

Verical

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse IRFP460 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.98
$ 3.473
Stock
76,264
2,219,677
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
-
TO-247
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
4 V
Rds On Max
270 mΩ
270 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
260 W
280 W
Input Capacitance
4.2 nF
4.2 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse IRFP460 provided by its distributors.

PowerMOS transistors Avalanche energy rated | MOSFET N-CH 500V 20A TO-247AD
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AD
Power Field-Effect Transistor, 20A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN