Vishay IRFP244PBF

Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-247AC
$ 2.394
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP244PBF.

Upverter

Datasheet10 pages1 year ago

Newark

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
-5.80%

CAD Models

Download Vishay IRFP244PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-01-29
LTD Date2027-07-29

Related Parts

Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 250 V 0.14 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 200 V 0.085 Ohms Flange Mount Power Mosfet - TO-247AC
InfineonIRFP260NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.04Ohm;ID 50A;TO-247AC;PD 300W;VGS +/-20V
InfineonIRFP260MPBF
Trans MOSFET N-CH Si 200V 50A 3-Pin(3+Tab) TO-247AC Tube / MOSFET N-CH 200V 50A TO-247AC
InfineonIRFP250MPBF
200V Single N-Channel HEXFET Power MOSFET in a TO-247AC Series M package, TO247-3, RoHS

Descriptions

Descriptions of Vishay IRFP244PBF provided by its distributors.

Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-247AC
Power Field-Effect Transistor, 15A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:250V; Continuous Drain Current, Id:15A; On Resistance, Rds(on):280mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-247AC ;RoHS Compliant: Yes
MOSFET, N TO-247AC 250V 15A; Transistor Type:MOSFET; Transistor Polarity:N; Current, Id Cont:15A; On State Resistance:0.28ohm; Case Style:TO-247AC; Current, Idm Pulse:60A; Junction to Case Thermal Resistance A:0.83°C/W; On state resistance @ Vgs = 10V:0.28ohm; Power Dissipation:150W; Power Dissipation Pd:150W; Voltage, Vds Max:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric