Vishay IRFI640GPBF

Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220FP
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFI640GPBF.

Newark

Datasheet10 pages5 years ago
Datasheet8 pages9 years ago

IHS

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRFI640GPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-220FP
onsemiFQPF19N20
Power MOSFET, N-Channel, QFET®, 200 V, 11.8 A, 150 mΩ, TO-220F
onsemiIRLS640A
Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 9.8 A, 180 mΩ, TO-220F
N-Channel 200 V 40 W 66 nC Power Mosfet Flange Mount - TO-220FPAK
onsemiFQPF16N15
Power MOSFET, N-Channel, QFET®, 150 V, 11.6 A, 160 mΩ, TO-220F
InfineonIRF200B211
Single N-Channel 200 V 170 mOhm 15.3 nC HEXFET® Power Mosfet - TO-220-3

Descriptions

Descriptions of Vishay IRFI640GPBF provided by its distributors.

Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220FP
Power MOSFET, N Channel, 200 V, 9.8 A, 0.18 ohm, TO-220FP, Through Hole
Trans MOSFET N-CH 200V 9.8A 3-Pin(3+Tab) TO-220 Full-Pak
Avnet Japan
MOSFET N-CH 200V 9.8A TO220FP | Siliconix / Vishay IRFI640GPBF
Power Field-Effect Transistor, 9.8A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 200V, 9.8A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:9.8A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: No |Vishay IRFI640GPBF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFI640GPBF.