Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi IRLS640A

Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 9.8 A, 180 mΩ, TO-220F
$ 0.744
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRLS640A.

IHS

Datasheet8 pages12 years ago

Farnell

onsemi

Factory Futures

Fairchild Semiconductor

Inventory History

3 month trend:
-18.25%

CAD Models

Download onsemi IRLS640A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220FP
onsemiFQPF19N20
Power MOSFET, N-Channel, QFET®, 200 V, 11.8 A, 150 mΩ, TO-220F
Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-220FP
InfineonIRF200B211
Single N-Channel 200 V 170 mOhm 15.3 nC HEXFET® Power Mosfet - TO-220-3
onsemiFQPF16N15
Power MOSFET, N-Channel, QFET®, 150 V, 11.6 A, 160 mΩ, TO-220F
STMicroelectronicsIRF630FP
N-Channel 200V - 0.35 Ohm - 9A - TO-220FP MESH OVERLAY(TM) MOSFET

Descriptions

Descriptions of onsemi IRLS640A provided by its distributors.

Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 9.8 A, 180 mΩ, TO-220F
Single N-Channel 200 V 0.18 Ohm 56 nC 40 W DMOS Mosfet - TO-220F
Trans MOSFET N-CH 200V 9.8A 3-Pin(3+Tab) TO-220FP Tube
40W(Tc) 20V 2V@ 250µA 56nC@ 5 V 1individualNChannel 200V 180mΩ@ 4.9A,5V 9.8A 1.705nF@25V TO-220F-3 Through hole mounting 10.36mm*4.9mm*16.07mm
Mosfet, N-Ch, 200V, 9.8A, To-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:9.8A; Drain Source Voltage Vds:200V; On Resistance Rds(On):0.18Ohm; Rds(On) Test Voltage Vgs:5V; Threshold Voltage Vgs:2V; Power Rohs Compliant: Yes |Onsemi IRLS640A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd