onsemi FQPF16N15

Power MOSFET, N-Channel, QFET®, 150 V, 11.6 A, 160 mΩ, TO-220F
$ 0.192
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF16N15.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF16N15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-05-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFQP16N15
Trans MOSFET N-CH 150V 11.6A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF17P06
Trans MOSFET P-CH 60V 12A 3-Pin (3+Tab) TO-220F Rail
onsemiFQPF15P12
Power MOSFET, P-Channel, QFET®, -120 V, -15 A, 200 mΩ, TO-220F
onsemiFQPF19N10
N-Channel QFET® MOSFET 100V, 13.6A, 100mΩ
onsemiFQPF17N08
Trans MOSFET N-CH 80V 11.2A Automotive 3-Pin(3+Tab) TO-220F
onsemiFQPF13N06
Trans MOSFET N-CH 60V 9.4A 3-Pin (3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi FQPF16N15 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 150 V, 11.6 A, 160 mΩ, TO-220F
Trans MOSFET N-CH 150V 11.6A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 150V 11.6A TO-220F
53W(Tc) 25V 4V@ 250µA 30nC@ 10V 1individualNChannel 150V 160mΩ@ 5.8A,10V 11.6A 910pF@25V TO-220F Through hole mounting 10.36mm*4.9mm*16.07mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd