onsemi FQPF19N20

Power MOSFET, N-Channel, QFET®, 200 V, 11.8 A, 150 mΩ, TO-220F
$ 0.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF19N20.

Farnell

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago

IHS

element14 APAC

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF19N20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 200 V, 9.5 A, 360 mΩ, TO-220F
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220FP
onsemiFQPF16N25
250V N-Channel MOSFET | MOSFET N-CH 250V 9.5A TO-220F
onsemiIRLS640A
Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 9.8 A, 180 mΩ, TO-220F
InfineonIRF200B211
Single N-Channel 200 V 170 mOhm 15.3 nC HEXFET® Power Mosfet - TO-220-3
InfineonBUZ31HXKSA1
MOSFET N-CH 200V 14.5A TO220-3 N-Channel 200 V 14.5A (Tc) 95W (Tc) Through Hole PG-TO220-3

Descriptions

Descriptions of onsemi FQPF19N20 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 200 V, 11.8 A, 150 mΩ, TO-220F
Single N-Channel 200 V 0.15 Ohm 40 nC 50 W DMOS Mosfet - TO-220F
Trans MOSFET N-CH 200V 11.8A 3-Pin(3+Tab) TO-220FP Tube
200V N-Channel MOSFET | MOSFET N-CH 200V 11.8A TO-220F
Power Field-Effect Transistor, 11.8A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:11.8A; Drain Source Voltage Vds:200V; On Resistance Rds(on):150mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:50W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:11.8A; Package / Case:TO-220F; Power Dissipation Pd:50W; Power Dissipation Pd:50W; Pulse Current Idm:48A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd