onsemi FQP5N80

Mosfet 800V 4.8A 2.6Ω@2.4A, 10V 30V 5V@250ΜA 33NC@10V 1.25NF@25V TO-220-3 Th 10.67MM × 4.7MM × 16.3MM
$ 1.05
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP5N80.

IHS

Datasheet8 pages25 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-11-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

onsemiFQP6N80C
Power MOSFET, N-Channel, QFET®, 800 V, 5.5 A, 2.5 Ω, TO-220
onsemiFQP6N90C
Power MOSFET, N-Channel, QFET®, 900 V, 6 A, 2.3 Ω, TO-220
onsemiFQP5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220
Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB
IRFBE30PBF N-CHANNEL MOSFET TRANSISTOR, 4.1 A, 800 V, 3-PIN TO-220AB
Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FQP5N80 provided by its distributors.

MOSFET 800V 4.8A 2.6Ω@2.4A,10V 30V 5V@250µA 33nC@10V 1.25nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
MOSFET N-CH 800V 4.8A TO220-3
Power Field-Effect Transistor, 4.8A I(D), 800V, 2.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFETs 800V N-Channel QFET
N-CHANNEL POWER MOSFET
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:4.8A; Drain Source Voltage Vds:800V; On Resistance Rds(on):2.6ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Current Id Max:4.8A; On State Resistance Max:2.6ohm; Package / Case:TO-220; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Pulse Current Idm:19.2A; Termination Type:Through Hole; Voltage Vds Typ:800V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd