onsemi FQP2N60C

Power Mosfet, N-channel, Qfet®, 600 V, 2 A, 4.7 Ω, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP2N60C.

IHS

Datasheet10 pages12 years ago

Newark

Future Electronics

onsemi

element14 APAC

CAD Models

Download onsemi FQP2N60C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-10-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Single N-Channel 600 V 4.4 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP2N50
Trans MOSFET N-CH 500V 2.1A 3-Pin(3+Tab) TO-220 Rail
Single N-Channel 500 V 3 Ohm HEXFET Power MOSFET - TO-220AB
VishayIRF820PBF
Single N-Channel 500 V 3 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220
onsemiFQP3N60C
Power MOSFET, N-Channel, QFET®, 600 V, 3 A, 3.4 Ω, TO-220

Descriptions

Descriptions of onsemi FQP2N60C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 600 V, 2 A, 4.7 Ω, TO-220
Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 600V 2A TO-220
Single N-Channel 600 V 4.7 Ohm 12 nC 54 W DMOS Mosfet - TO-220-3
2.0 A, 600 V N-CHANNEL MOSFET Power Field-Effect Transistor, 2A I(D), 600V, 4.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:1.35A; Drain Source Voltage Vds:600V; On Resistance Rds(on):3.6ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:54W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:2A; Current Temperature:25°C; External Length / Height:4.83mm; External Width:10.67mm; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:4.7ohm; Package / Case:TO-220; Power Dissipation Pd:54W; Power Dissipation Pd:54W; Pulse Current Idm:8A; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd