Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFBC20STRLPBF

Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFBC20STRLPBF.

IHS

Datasheet11 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.44
$ 1.371
Stock
60,057
82,466
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
2.2 A
2.2 A
Threshold Voltage
-
4 V
Rds On Max
4.4 Ω
4.4 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.1 W
3.1 W
Input Capacitance
350 pF
350 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-25
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 150 V 3 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB3NK60ZT4
STB3NK60ZT4 N-channel MOSFET Transistor, 2.4 A, 600 V, 3-Pin D2PAK
STMicroelectronicsSTB2N62K3
N-channel 620 V, 3 Ohm, 2.2 A, D2PAK SuperMESH3(TM) Power MOSFET
STMicroelectronicsSTB10N60M2
N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in D2PAK package

Descriptions

Descriptions of Vishay IRFBC20STRLPBF provided by its distributors.

Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 600V 2.2A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 2.2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
3.1W(Ta),50W(Tc) 20V 4V@ 250µA 18nC@ 10 V 1individualNChannel 600V 4.4Ω@ 1.3A,10V 2.2A 350pF@25V D2PAK SMD mount 10.67mm*9.65mm*4.83mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:600V; Continuous Drain Current, Id:2.2A; On Resistance, Rds(on):4.4ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric