Vishay IRF820SPBF

Single N-Channel 150 V 3 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 0.724
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF820SPBF.

Newark

Datasheet10 pages6 years ago
Datasheet10 pages14 years ago
Datasheet6 pages29 years ago
Datasheet8 pages9 years ago
Datasheet9 pages11 years ago

Future Electronics

element14

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.90%

CAD Models

Download Vishay IRF820SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.724
$ 0.829
$ 0.829
Stock
76,356
98,800
98,800
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
500 V
500 V
500 V
Continuous Drain Current (ID)
2.5 A
2.5 A
2.5 A
Threshold Voltage
-
-
-
Rds On Max
3 Ω
3 Ω
3 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
3.1 W
3.1 W
Input Capacitance
360 pF
360 pF
360 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET N-Ch 400V 2A 3.6Ω@1.2A,10V 170pF@25V 20V 4V@250μA 17nC@10V 3.1W(Ta) 36W(Tc) TO-263 SMD
Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB3N62K3
Mosfet Transistor, N Channel, 2.7 A, 620 V, 2.2 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
STMicroelectronicsSTB3NK60ZT4
STB3NK60ZT4 N-channel MOSFET Transistor, 2.4 A, 600 V, 3-Pin D2PAK
STMicroelectronicsSTB2N62K3
N-channel 620 V, 3 Ohm, 2.2 A, D2PAK SuperMESH3(TM) Power MOSFET

Descriptions

Descriptions of Vishay IRF820SPBF provided by its distributors.

Single N-Channel 150 V 3 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 500V 2.5A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 2.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:500V; Continuous Drain Current, Id:2.5A; On Resistance, Rds(on):3ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric