Vishay IRL630SPBF

Single N-Channel 200 V 0.4 Ohms Surface Mount Power Mosfet - D2PAK-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRL630SPBF.

Newark

Datasheet10 pages6 years ago
Datasheet10 pages14 years ago
Datasheet10 pages13 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRL630SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

IRL630S Series 200 V 9 A Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 200 V 0.4 Ohms Surface Mount Power Mosfet - D2PAK
Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
P-Channel Power MOSFET, QFET®, -200 V, -11.5 A, 470 mΩ, D2PAK
MOSFET N-CH 200V 9.3A D2PAK N-Channel 200 V 9.3A (Tc) 82W (Tc) Surface Mount D2PAK
200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS

Descriptions

Descriptions of Vishay IRL630SPBF provided by its distributors.

Single N-Channel 200 V 0.4 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 200V 9A 3-Pin(2+Tab) D2PAK
POWER MOSFET Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 9 / Drain-Source Voltage (Vds) V = 200 / ON Resistance (Rds(on)) mOhm = 400 / Gate-Source Voltage V = 10 / Fall Time ns = 33 / Rise Time ns = 57 / Turn-OFF Delay Time ns = 38 / Turn-ON Delay Time ns = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 74

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRL630SPBF.