Infineon IRF6215STRRPBF

Mosfet, Power; P-ch; Vdss -150V; Rds(on) 0.29 Ohm; Id -13A; D2PAK; Pd 110W; Vgs +/-20V
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6215STRRPBF.

IHS

Datasheet11 pages21 years ago

Newark

RS (Formerly Allied Electronics)

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single N-Channel 150 V 0.082 Ohm 95 nC HEXFET® Power Mosfet - D2PAK
onsemiFDB2572
onsemi N-Channel PowerTrench MOSFET Vds=150V 29A D2PAK (TO-263) SMD 3-Pin
Digital Audio 150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
MOSFET P-CH 120V 15A D2PAK
Single P-Channel 150 V 150 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
N-Channel PowerTrench® MOSFET 150V, 27A, 39mΩ

Descriptions

Descriptions of Infineon IRF6215STRRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.29Ohm;ID -13A;D2Pak;PD 110W;VGS +/-20V
Single P-Channel 150 V 0.29 Ohm 66 nC HEXFET® Power Mosfet - D2PAK
-150V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH 150V 13A 3-Pin (2+Tab) D2PAK T/R
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:-13A; On Resistance, Rds(on):290mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:D2-Pak; Power Dissipation, Pd:110W ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001554086