Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF9620SPBF

Mosfet; Transistor Type: Mosfet; Transist |Vishay IRF9620SPBF
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9620SPBF.

IHS

Datasheet9 pages5 years ago

Newark

Inventory History

3 month trend:
-0.07%

CAD Models

Download Vishay IRF9620SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 1.074
$ 1.074
Stock
117,321
130,204
130,204
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
TO-263-3
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
2.5 A
2.5 A
2.5 A
Threshold Voltage
-
-
-
Rds On Max
1.5 Ω
1.5 Ω
1.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
-
-
Input Capacitance
350 pF
350 pF
350 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single P-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 200V 3.3A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB4N20TM
Trans MOSFET N-CH 200V 3.6A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - D2PAK
Single N-Channel 200V 77.5 mOhm 25 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 200V 21A D2PAK N-Channel 200 V 21A (Tc) 125W (Tc) Surface Mount PG-TO263-3

Descriptions

Descriptions of Vishay IRF9620SPBF provided by its distributors.

Mosfet; Transistor Type:Mosfet; Transist |Vishay IRF9620SPBF
Trans MOSFET P-CH 200V 3.5A 3-Pin(2+Tab) D2PAK
3W(Ta), 40W(Tc) 20V 4V@250µA 22nC@10V P-Ch 200V 1.5Ω@1.5A,10V 3.5A 350pF@25V TO-263 SMD
Power Field-Effect Transistor, 3.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric