Vishay IRL510PBF

Transistor MOSFET N-CH 100V 5.6A 3-Pin (3+Tab) TO-220AB
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRL510PBF.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages14 years ago

Newark

element14 APAC

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-26.96%

CAD Models

Download Vishay IRL510PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

VishayIRF510PBF
Single N-Channel 100 V 0.54 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRL520PBF
Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiRFP12N10L
Transistor RFP12N10L MOSFET N-Channel 100 Volt 12 Amp TO-220
VishayIRL530PBF
Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3
InfineonIRL520NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.18Ohm;ID 10A;TO-220AB;PD 48W;VGS +/-16V
onsemiIRF530A
Transistor MOSFET N Channel 100 Volt 14 Amp 3-Pin 3+ Tab TO-220 Rail

Descriptions

Descriptions of Vishay IRL510PBF provided by its distributors.

Transistor MOSFET N-CH 100V 5.6A 3-Pin (3+Tab) TO-220AB
Single N-Channel 100 V 0.54 Ohms Flange Mount Power Mosfet - TO-220-3
Power MOSFET, N Channel, 100 V, 5.6 A, 0.54 ohm, TO-220AB, Through Hole
Power MOSFET Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 100V, 5.6A To-220; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:5.6A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:5V; Gate Source Threshold Voltage Max:2V; Msl:- Rohs Compliant: No |Vishay IRL510PBF.
MOSFET, N, LOGIC, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:5.6A; Drain Source Voltage Vds:100V; On Resistance Rds(on):540mohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:43W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; Current Id Max:5.6A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:43W; Power Dissipation Pd:43W; Pulse Current Idm:18A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:10V; Voltage Vgs Rds on Measurement:5V; Voltage Vgs th Max:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRL510PBF.