Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF9510STRLPBF

Single P-Channel 100 V 1.2 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9510STRLPBF.

Newark

Datasheet9 pages5 years ago
Datasheet10 pages14 years ago
Datasheet9 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+1917%

CAD Models

Download Vishay IRF9510STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.824
$ 0.975
$ 0.975
Stock
192,427
181,470
181,470
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
4 A
4 A
4 A
Threshold Voltage
-
4 V
4 V
Rds On Max
1.2 Ω
1.2 Ω
1.2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.7 W
-
-
Input Capacitance
200 pF
200 pF
200 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

43W(Tc) 20V 4V@250µA 8.7nC@10V P-Ch MOSFET 100V 1.2Ω@2.4A,10V 4A 200pF@25V TO-263 SMD
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3
InfineonIRF540NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;D2Pak;PD 130W;VGS +/-20
Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;D2Pak;PD 70W;VGS +/-20V

Descriptions

Descriptions of Vishay IRF9510STRLPBF provided by its distributors.

Single P-Channel 100 V 1.2 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET P-CH 100V 4A 3-Pin(2+Tab) D2PAK T/R
Mosfet P-Channel 100V Rohs Compliant: No
P-Ch MOSFET, TO-263, SMD, 100V 4A 1.2Ω@2.4A,10V 200pF@25V 3.7W(Ta) 43W(Tc) 4V@250µA 8.7nC@10V 10.67mm × 9.65mm × 4.83mm
Power Field-Effect Transistor, 4A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, P-CH, 100V, 4A, TO-263;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9510STRLPBF.