Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF840ASTRLPBF

Single N-Channel 500 V 0.85 Ohm Surface Mount Power MosFet - D2PAK-3
$ 1.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF840ASTRLPBF.

Newark

Datasheet10 pages5 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago

IHS

TME

Future Electronics

Inventory History

3 month trend:
+172%

CAD Models

Download Vishay IRF840ASTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 500V 9A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 400 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK
STMicroelectronicsSTB9NK50ZT4
STB9NK50ZT4 N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN D2PAK
Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB10NK60ZT4
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 115W; -55+150 deg.C; SMD; TO263 (D2PAK)

Descriptions

Descriptions of Vishay IRF840ASTRLPBF provided by its distributors.

Single N-Channel 500 V 0.85 Ohm Surface Mount Power MosFet - D2PAK-3
Trans MOSFET N-CH 500V 8A 3-Pin(2+Tab) D2PAK T/R
N-Channel MOSFET, 500V, 8A, 850mΩ@4.8A,10V, 1.018nF@25V, 3.1W(Ta)/125W(Tc), D2PAK/TO-263, SMD, 4.83mm H
MOSFET Devices; VISHAY; IRF840ASTRLPBF; 500 V; 8 A; 30 V; 3.1 W
Pwr Mosfet, N Channel, 500V, 8A; |Vishay IRF840ASTRLPBF
N-Channel MOSFET, 500V, 8A, 850mR, TO-263
Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
NCHAN, SMD-220, 500V IRF840ASTRLPBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF840ASTRLPBF.