Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF740STRRPBF

Trans MOSFET N-CH 400V 10A 3-Pin(2+Tab) D2PAK T/R
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF740STRRPBF.

IHS

Datasheet9 pages5 years ago

Newark

Inventory History

3 month trend:
-1.90%

CAD Models

Download Vishay IRF740STRRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.234
$ 1.234
Stock
136,451
365,324
365,324
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
400 V
400 V
400 V
Continuous Drain Current (ID)
10 A
10 A
10 A
Threshold Voltage
-
-
-
Rds On Max
550 mΩ
550 mΩ
550 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.1 W
3.1 W
3.1 W
Input Capacitance
1.4 nF
1.4 nF
1.4 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.4A Tc 11.4A 3.13W 60ns
Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, D2PAK
STMicroelectronicsSTB11NK40ZT4
N-Channel 400V - 0.49 Ohm - 9A - D2PAK Zener-Protected SuperMESH(TM) POWER MOSFET

Descriptions

Descriptions of Vishay IRF740STRRPBF provided by its distributors.

Trans MOSFET N-CH 400V 10A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 10A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
3.1W(Ta),125W(Tc) 20V 4V@ 250µA 63nC@ 10 V 1individualNChannel 400V 550mΩ@ 6A,10V 10A 1.4nF@25V TO-263-3 SMD mount 10.67mm*9.65mm*4.83mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:400V; Continuous Drain Current, Id:10A; On Resistance, Rds(on):550mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:SMD-220 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric