STMicroelectronics STB11NK40ZT4

N-Channel 400V - 0.49 Ohm - 9A - D2PAK Zener-Protected SuperMESH(TM) POWER MOSFET
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB11NK40ZT4.

Factory Futures

Datasheet17 pages21 years ago

Newark

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
+5.90%

CAD Models

Download STMicroelectronics STB11NK40ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, D2PAK
STMicroelectronicsSTB11NK50ZT4
Power MOSFET, N Channel, 500 V, 4.5 A, 0.48 ohm, TO-263 (D2PAK), Surface Mount
Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB9NK50ZT4
STB9NK50ZT4 N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN D2PAK
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.4A Tc 11.4A 3.13W 60ns

Descriptions

Descriptions of STMicroelectronics STB11NK40ZT4 provided by its distributors.

N-Channel 400V - 0.49 Ohm - 9A - D2PAK Zener-Protected SuperMESH(TM) POWER MOSFET
Power MOSFET, N Channel, 400 V, 4.5 A, 0.49 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 400V 9A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 400V 9A D2PAK
N-channel 400 V, 0.49 Ohm typ., 9 A SuperMESH Power MOSFET in D2PAK package
Ciiva
STB11NK40ZT4 N-channel MOSFET Transistor, 9 A, 400 V, 2+Tab-Pin TO-263
N-Channel 400 V 49 mO 110 W SMT Zener Protected SupeMesh MosFet - D2PAK
MOSFET, N CH, 400V, 9A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Source Voltage Vds:400V; On Resistance
110W(Tc) 30V 4.5V@ 100µA 32nC@ 10 V 1individualNChannel 400V 550mΩ@ 4.5A,10V 9A 930pF@25V D2PAK SMD mount 10.4mm*9.35mm*4.6mm
MOSFET, N CH, 400V, 9A, D2PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.5A; Drain Source Voltage Vds: 400V; On Resistance Rds(on): 0.49ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipation Pd: 110W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 10A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Power MOSFET; Voltage Vds Typ: 400V; Voltage Vgs Max: 30V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics