Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQB11N40TM

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.4A Tc 11.4A 3.13W 60ns
$ 0.617
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB11N40TM.

IHS

Datasheet13 pages24 years ago

Future Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-20
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, D2PAK
N-Channel Power MOSFET, UniFETTM, 300 V, 14 A, 290 mΩ, D2PAK
onsemiFQB1P50TM
P-Channel Power MOSFET, QFET®, -500 V, -1.5 A, 10.5 Ω, D2PAK
Single N-Channel 400 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK
STMicroelectronicsSTB5NK50ZT4
Mosfet Transistor, N Channel, 4.4 A, 500 V, 1.22 Ohm, 10 V, 3.75 V Rohs Compliant: Yes

Descriptions

Descriptions of onsemi FQB11N40TM provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.4A Tc 11.4A 3.13W 60ns
MOSFET, N; Transistor Type:MOSFET; Transistor Polarity:N; Case Style:D2-PAK; Termination Type:SMD; Transistor Case Style:D2-PAK
Power Field-Effect Transistor, 11.4A I(D), 400V, 0.48ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
3.13W(Ta),147W(Tc) 30V 5V@ 250µA 35nC@ 10 V 1individualNChannel 400V 480mΩ@ 5.7A,10V 11.4A 1.4nF@25V TO-263 SMD mount 10.67mm*9.65mm*4.83mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:400V; Continuous Drain Current, Id:11.4A; On Resistance, Rds(on):0.48ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:2-TO-263 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB11N40TM.