Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF740ASPBF

Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF740ASPBF.

Newark

Datasheet11 pages5 years ago
Datasheet10 pages14 years ago
Datasheet10 pages27 years ago
Datasheet10 pages13 years ago
Datasheet8 pages15 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+4.52%

CAD Models

Download Vishay IRF740ASPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, QFET®, 400 V, 10.5 A, 530 mΩ, D2PAK
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.4A Tc 11.4A 3.13W 60ns
Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB11NK40ZT4
N-Channel 400V - 0.49 Ohm - 9A - D2PAK Zener-Protected SuperMESH(TM) POWER MOSFET
Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of Vishay IRF740ASPBF provided by its distributors.

Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 400V 10A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 10A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Channel Type:N Channel; Drain Source Voltage Vds:400V; Continuous Drain Current Id:10A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:125W; No. of Pins:3Pins RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF740ASPBF.