Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF620STRRPBF

Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - D2PAK
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF620STRRPBF.

IHS

Datasheet9 pages6 years ago

_legacy Avnet

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.943
$ 0.985
$ 0.985
Stock
105,714
123,023
123,023
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
D2PAK
Drain to Source Voltage (Vds)
200 V
200 V
200 V
Continuous Drain Current (ID)
5.2 A
5.2 A
5.2 A
Threshold Voltage
-
-
-
Rds On Max
800 mΩ
800 mΩ
800 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3 W
3 W
3 W
Input Capacitance
260 pF
260 pF
260 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Trans MOSFET N-CH 200V 3.3A 3-Pin(2+Tab) D2PAK T/R
N-Channel 200 V 0.4 Ohm 43 nC Surface Mount Power Mosfet - D2PAK
onsemiFQB6N25TM
MOSFET N-CH 250V 5.5A D2PAK
MOSFET N-CH 200V 10A D2PAK
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
onsemiFQB4N20TM
Trans MOSFET N-CH 200V 3.6A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay IRF620STRRPBF provided by its distributors.

Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - D2PAK
Trans MOSFET N-CH 200V 5.2A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 5.2A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:5.2A; On Resistance, Rds(on):800mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:SMD-220 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric