onsemi FQB6N25TM

Mosfet N-ch 250V 5.5A D2PAK
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB6N25TM.

IHS

Datasheet11 pages26 years ago

DigiKey

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FQB6N25TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

onsemiFQB2P25TM
Trans MOSFET P-CH 250V 2.3A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB3N30TM
Trans MOSFET N-CH 300V 3.2A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB3P20TM
Trans MOSFET P-CH 200V 2.8A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB2N50TM
MOSFET N-CH 500V 2.1A D2PAK
Trans MOSFET N-CH 200V 9A 3-Pin(2+Tab) D2PAK T/R
onsemiFQB5N40TM
MOSFET N-CH 400V 4.5A D2PAK / N-Channel 400 V 4.5A (Tc) 3.13W (Ta), 70W (Tc) Surface Mount D2PAK (TO-263)

Descriptions

Descriptions of onsemi FQB6N25TM provided by its distributors.

MOSFET N-CH 250V 5.5A D2PAK
Power Field-Effect Transistor, 5.5A I(D), 250V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N-CHANNEL POWER MOSFET
MOSFETs 250V N-Channel QFET
3.13W(Ta),63W(Tc) 30V 5V@ 250µA 8.5nC@ 10 V 1individualNChannel 250V 1Ω@ 2.75A,10V 5.5A 300pF@25V TO-263 SMD mount 10.67mm*9.65mm*4.83mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd