Vishay IRF610PBF

Single N-Channel 200 V 1.5 Ohms Flange Mount Power Mosfet - TO-220AB
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF610PBF.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages14 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-17.33%

CAD Models

Download Vishay IRF610PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiFQP4N20L
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 3.8 A, 1.35 Ω, TO-220
Single P-Channel 100 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF710PBF
Single N-Channel 400 V 3.6 Ohms Flange Mount Power Mosfet - TO-220AB
InfineonIRF630NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.3Ohm;ID 9.3A;TO-220AB;PD 82W;VGS +/-20V
InfineonIRF640NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;TO-220AB;PD 150W;VGS +/-20V
VishayIRF630PBF
MOSFET N-CH 200V 9A TO-220AB / Trans MOSFET N-CH 200V 9A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Vishay IRF610PBF provided by its distributors.

Single N-Channel 200 V 1.5 Ohms Flange Mount Power Mosfet - TO-220AB
Power MOSFET, N Channel, 200 V, 3.3 A, 1.5 ohm, TO-220AB, Through Hole
Vishay N-Ch Enhancement MOSFET, Vds=200V, 3.3A, TO-220AB, TH, 3-Pin
MOSFET N-CH 200V 3.3A TO-220AB | Siliconix / Vishay IRF610PBF
200V 3.3A 1.5´Î@10V2A 36W 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 3.3A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 200V, 3.3A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:3.3A; Drain Source Voltage Vds:200V; On Resistance Rds(on):1.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:36W; Transistor Case Style:TO-220AB; No. of Pins:3; Current Id Max:3.3A; Junction to Case Thermal Resistance A:3.5°C/W; Package / Case:TO-220AB; Power Dissipation Pd:36W; Power Dissipation Pd:36W; Pulse Current Idm:10A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF610-PBF
  • IRF610PBF.