onsemi FQP4N20L

Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 3.8 A, 1.35 Ω, TO-220
$ 0.367
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP4N20L.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-2.06%

CAD Models

Download onsemi FQP4N20L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

VishayIRF610PBF
Single N-Channel 200 V 1.5 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF620PBF
Single N-Channel 200 V 0.8 Ohms Flange Mount Power Mosfet - TO-220AB
InfineonBUZ73A
5.5 A 200 V 0.6 ohm N-CHANNEL Si POWER MOSFET TO-220AB
InfineonIRF630NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.3Ohm;ID 9.3A;TO-220AB;PD 82W;VGS +/-20V
onsemiFQP6N25
MOSFET N-CH 250V 5.5A TO-220
InfineonIRF640NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;TO-220AB;PD 150W;VGS +/-20V

Descriptions

Descriptions of onsemi FQP4N20L provided by its distributors.

Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 3.8 A, 1.35 Ω, TO-220
Transistor, mosfet, n-Channel,200V V(Br)Dss,3.6A I(D),to-220Ab Rohs Compliant: Yes |Onsemi FQP4N20L
N-Ch MOSFET, 200V, 3.8A, 45W(Tc), RDS(ON) 1.35Ω@1.9A,10V, Qg 5.2nC@5V, Coss 310pF@25V, TO-220-3, TH, 10.67mm × 4.7mm × 16.3mm
Power Field-Effect Transistor, 3.8A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology is especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation modes. These devices are well suited for high efficiency switching DC/DC converters, switch mode power supplies, and motor control.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd