Vishay IRF540STRLPBF

Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3
$ 1.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF540STRLPBF.

Farnell

Datasheet9 pages6 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
+144%

Alternate Parts

Price @ 1000
$ 1.199
$ 1.313
$ 1.313
Stock
724,951
180,146
180,146
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-
100 V
100 V
Continuous Drain Current (ID)
28 A
28 A
28 A
Threshold Voltage
-
4 V
4 V
Rds On Max
12 mΩ
77 mΩ
77 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.7 W
3.7 W
3.7 W
Input Capacitance
1.7 nF
1.7 nF
1.7 nF

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 900 V 8 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET N-CH 30V 90A D2PAK / Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) D2PAK T/R
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 12 Milliohms;ID 64A;D2Pak;PD 94W;VGS +/-16V
STMicroelectronicsSTB70NF3LLT4
N-CHANNEL 30V - 0.008 OHM - 70A D2PAK LOW GATE CHARGE STripFET MOSFET
onsemiNTB4302G
Power MOSFET 74 Amps, 30 Volts N-Channel D2PAK
onsemiNTB4302T4
MOSFETs- Power and Small Signal 30V 74A N-Channel No-Cancel/No-Return

Descriptions

Descriptions of Vishay IRF540STRLPBF provided by its distributors.

Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3
Power MOSFET, N Channel, 100 V, 28 A, 0.077 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 100V 28A 3-Pin(2+Tab) D2PAK T/R
N-Ch MOSFET 100V 28A 77mΩ@17A,10V 250µA 72nC@10V 4V 20V 3.7W(Ta) 150W(Tc) 1.7nF@25V D2PAK TO-263 SMD
Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N Channel Mosfet, 100V, 28A Smd-220, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:28A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4Vrohs Compliant: No |Vishay IRF540STRLPBF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF540STRLPBF.