Infineon IRF3709STRLPBF

MOSFET N-CH 30V 90A D2PAK / Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3709STRLPBF.

IHS

Datasheet13 pages22 years ago
Datasheet12 pages22 years ago

RS (Formerly Allied Electronics)

iiiC

Newark

CAD Models

Download Infineon IRF3709STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

InfineonIRF3709SPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 6.4Milliohms;ID 90A;D2Pak;PD 120W;VGS +/-20
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 116A;D2Pak;PD 180W;VGS +/-16V
Single N-Channel 30 V 6.3 mOhm 17 nC HEXFET® Power Mosfet - D2PAK
onsemiNTB4302G
Power MOSFET 74 Amps, 30 Volts N-Channel D2PAK
onsemiNTB4302T4
MOSFETs- Power and Small Signal 30V 74A N-Channel No-Cancel/No-Return
STMicroelectronicsSTB70NF3LLT4
N-CHANNEL 30V - 0.008 OHM - 70A D2PAK LOW GATE CHARGE STripFET MOSFET

Descriptions

Descriptions of Infineon IRF3709STRLPBF provided by its distributors.

MOSFET N-CH 30V 90A D2PAK / Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) D2PAK T/R
30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 6.4Milliohms;ID 90A;D2Pak;PD 120W;VGS +/-20
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET Transistor; Transistor Polarity:N; MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:30V; On Resistance Rds(on):9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:20V; Power Dissipation Pd:3.1W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3709STRLPBF
  • SP001559576