onsemi NTB4302G

Power MOSFET 74 Amps, 30 Volts N-Channel D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTB4302G.

IHS

Datasheet8 pages5 years ago

onsemi

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.336
Stock
129,819
118,181
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
74 A
74 A
Threshold Voltage
-
-
Rds On Max
9.3 mΩ
9.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
80 W
80 W
Input Capacitance
2.4 nF
2.4 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2007-09-30
LTD Date2008-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiNTB4302T4
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 74A Tc 74A 80W 30ns
Tube Surface Mount N-Channel Single Mosfet Transistor 9.7A Ta 75A Tc 75A 74.4W 18.4ns
onsemiNTB75N03R
Tube Surface Mount N-Channel Single Mosfet Transistor 9.7A Ta 75A Tc 75A 74.4W 18.4ns

Descriptions

Descriptions of onsemi NTB4302G provided by its distributors.

Power MOSFET 74 Amps, 30 Volts N-Channel D2PAK
Tube Surface Mount N-Channel Single Mosfet Transistor 74A Tc 74A 80W 35ns
Trans MOSFET N-CH 30V 74A 3-Pin(2+Tab) D2PAK Tube
MOSFETs- Power and Small Signal 30V 74A N-Channel
Power Field-Effect Transistor, 74A I(D), 30V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
80W(Tc) 20V 3V@ 250µA 28nC@ 4.5 V 1individualNChannel 30V 9.3mΩ@ 37A,10V 74A 2.4nF@24V D2PAK SMD mount 10.29mm*9.65mm*4.83mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd